
STEVAL-ISB033V1 | |
|---|---|
DigiKey Part Number | 497-15692-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISB033V1 |
Description | EVAL BOARD FOR STBCFG01 |
Customer Reference | |
Detailed Description | STBCFG01 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Battery Charger |
Manufacturer STMicroelectronics | Utilized IC / Part STBCFG01 |
Packaging Box | Primary Attributes Li-Ion (1 Cell) |
Part Status Active | Secondary Attributes I2C Interface(s) |
Type Power Management | Contents Board(s) |
| Box: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,16000 € | 49,16 € |
| Unit Price without VAT: | 49,16000 € |
|---|---|
| Unit Price with VAT: | 58,50040 € |

