
STEVAL-ISB014V3 | |
|---|---|
DigiKey Part Number | 497-15189-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISB014V3 |
Description | EVAL BOARD FOR GG25L |
Customer Reference | |
Detailed Description | GG25L OptimGauge™ Fuel Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Fuel Gauge | |
Embedded | No | |
Utilized IC / Part | GG25L | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |


