
STEVAL-ISB013V1 | |
|---|---|
DigiKey Part Number | 497-12883-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISB013V1 |
Description | EVAL BOARD FOR STC3105 |
Customer Reference | |
Detailed Description | STC3105 - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | No | |
Utilized IC / Part | STC3105 | |
Primary Attributes | Monitors Current, Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

