
STEVAL-ISB007V1 | |
|---|---|
DigiKey Part Number | 497-9054-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISB007V1 |
Description | EVAL BOARD FOR L6924U ST7260 |
Customer Reference | |
Detailed Description | L6924U, ST7260 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | L6924U, ST7260 | |
Primary Attributes | Li-Ion / Li-Pol (1 Cell) | |
Secondary Attributes | Safety Timer, Cell Temperature Monitoring, Can Use AC Supply | |
Contents | Board(s) | |
Note | - |


