
STEVAL-ISB003V1 | |
|---|---|
DigiKey Part Number | 497-8427-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISB003V1 |
Description | EVAL BRD ST7FLIT15BY0 ST72F60E2 |
Customer Reference | |
Detailed Description | ST7FLIT15BY0, ST72F60E2 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 8-Bit |
Manufacturer STMicroelectronics | Utilized IC / Part ST7FLIT15BY0, ST72F60E2 |
Packaging Bulk | Primary Attributes Li-Ion / Li-Pol (1 Cell) |
Part Status Obsolete | Contents Board(s) |
Type Power Management | Base Product Number |
Function Battery Charger |

