
STEVAL-ISB002V1 | |
|---|---|
DigiKey Part Number | 497-6421-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISB002V1 |
Description | EVAL BOARD FOR ST72F324 |
Customer Reference | |
Detailed Description | ST72F324 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 8-Bit |
Manufacturer STMicroelectronics | Utilized IC / Part ST72F324 |
Packaging Bulk | Primary Attributes Li-Ion / Li-Pol (1 Cell) |
Part Status Obsolete | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Battery Charger |


