PM8804, SRK1000 - 1 Non-Isolated Output DC/DC Converter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ISA203V1

DigiKey Part Number
497-STEVAL-ISA203V1-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISA203V1
Description
EVAL BOARD FOR PM8804 SRK1000
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PM8804, SRK1000 - 1 Non-Isolated Output DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
5A
Manufacturer
STMicroelectronics
Voltage - Input
42V ~ 56V
Packaging
Bulk
Regulator Topology
Flyback
Part Status
Active
Frequency - Switching
200kHz
Main Purpose
DC/DC Converter
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
PM8804, SRK1000
Power - Output
60W
Base Product Number
Voltage - Output
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,68000 €55,68 €
Manufacturers Standard Package
Unit Price without VAT:55,68000 €
Unit Price with VAT:66,25920 €