
STEVAL-ISA201V1 | |
|---|---|
DigiKey Part Number | 497-17212-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA201V1 |
Description | EVAL BOARD FOR L5987 |
Customer Reference | |
Detailed Description | L5987 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V | |
Current - Output | 3A | |
Voltage - Input | 2.9V ~ 18V | |
Regulator Topology | Buck | |
Frequency - Switching | 430kHz | |
Contents | Board(s) | |
Utilized IC / Part | L5987 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,12000 € | 20,12 € |
| Unit Price without VAT: | 20,12000 € |
|---|---|
| Unit Price with VAT: | 23,94280 € |

