
STEVAL-ISA195V1 | |
|---|---|
DigiKey Part Number | 497-18044-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA195V1 |
Description | EVAL BOARD FOR VIPER115XS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | VIPer115XS VIPer™ plus 1 Non-Isolated Output AC/DC, Non-Isolated Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 350mA |
Manufacturer STMicroelectronics | Voltage - Input 85 ~ 265 VAC |
Series | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 30kHz |
Part Status Active | Contents Board(s) |
Main Purpose AC/DC, Non-Isolated | Utilized IC / Part VIPer115XS |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 5V |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 € | 33,60 € |
| Unit Price without VAT: | 33,60000 € |
|---|---|
| Unit Price with VAT: | 39,98400 € |

