
STEVAL-ISA193V2 | |
|---|---|
DigiKey Part Number | 497-18347-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA193V2 |
Description | EVAL BOARD FOR STCH02 |
Customer Reference | |
Detailed Description | STCH02 - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Category | Voltage - Output 5V |
Manufacturer STMicroelectronics | Current - Output 3A |
Packaging Bulk | Voltage - Input 90 ~ 264 VAC |
Part Status Obsolete | Regulator Topology Flyback |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part STCH02 |
Power - Output 15W | Base Product Number |

