
STEVAL-ISA187V1 | |
|---|---|
DigiKey Part Number | 497-16379-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA187V1 |
Description | EVAL BOARD FOR A6985F |
Customer Reference | |
Detailed Description | A6985F - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 500mA |
Manufacturer STMicroelectronics | Voltage - Input 4V ~ 38V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part A6985F |
Voltage - Output 3.3V | Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,64000 € | 22,64 € |
| Unit Price without VAT: | 22,64000 € |
|---|---|
| Unit Price with VAT: | 26,94160 € |


