
STEVAL-ISA178V1 | |
|---|---|
DigiKey Part Number | 497-16537-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA178V1 |
Description | EVAL BOARD FOR VIPER01 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | VIPer01 VIPer™ plus 1 Non-Isolated Output AC/DC, Non-Isolated Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 200mA |
Manufacturer STMicroelectronics | Voltage - Input 85 ~ 265 VAC |
Series | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 60kHz |
Part Status Active | Contents Board(s) |
Main Purpose AC/DC, Non-Isolated | Utilized IC / Part VIPer01 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 5V |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,96000 € | 37,96 € |
| Unit Price without VAT: | 37,96000 € |
|---|---|
| Unit Price with VAT: | 45,17240 € |

