
STEVAL-ISA177V1 | |
|---|---|
DigiKey Part Number | 497-16551-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA177V1 |
Description | EVAL BOARD FOR VIPER01 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | VIPer01 VIPer™ plus 1 Non-Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Power - Output 4.25W |
Manufacturer STMicroelectronics | Current - Output 850mA |
Series | Voltage - Input 85 ~ 265 VAC |
Packaging Bulk | Regulator Topology Flyback |
Part Status Active | Contents Board(s) |
Main Purpose AC/DC, Primary Side | Utilized IC / Part VIPer01 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,20000 € | 41,20 € |
| Unit Price without VAT: | 41,20000 € |
|---|---|
| Unit Price with VAT: | 49,02800 € |

