
STEVAL-ISA167V1 | |
|---|---|
DigiKey Part Number | 497-15693-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA167V1 |
Description | EVAL BOARD FOR SRK2001 STL85N6F3 |
Customer Reference | |
Detailed Description | SRK2001, STL85N6F3 - 1 Non-Isolated Output AC/DC, Secondary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Secondary Side | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 4.5V ~ 32V | |
Regulator Topology | Resonant | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | SRK2001, STL85N6F3 | |
Note | - |


