
STEVAL-ISA159V1 | |
|---|---|
DigiKey Part Number | 497-15086-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA159V1 |
Description | EVAL BOARD FOR L6984 |
Customer Reference | |
Detailed Description | L6984 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 400mA |
Manufacturer STMicroelectronics | Voltage - Input 4.5V ~ 36V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part L6984 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 3.3V |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,13000 € | 28,13 € |
| Unit Price without VAT: | 28,13000 € |
|---|---|
| Unit Price with VAT: | 33,47470 € |

