
STEVAL-ISA155V1 | |
|---|---|
DigiKey Part Number | 497-4746-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA155V1 |
Description | EVAL BOARD FOR L6902 |
Customer Reference | |
Detailed Description | L6902 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | L6902 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



