
STEVAL-ISA148V1 | |
|---|---|
DigiKey Part Number | STEVAL-ISA148V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA148V1 |
Description | EVAL BOARD FOR L6563H L6599A |
Customer Reference | |
Detailed Description | L6563H, L6599A - 1 Non-Isolated Output AC/DC, Primary and Secondary Side with PFC Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 19V |
Manufacturer STMicroelectronics | Current - Output 4.75A |
Packaging Box | Voltage - Input 90 ~ 264 VAC |
Part Status Obsolete | Regulator Topology Resonant |
Main Purpose AC/DC, Primary and Secondary Side with PFC | Frequency - Switching 500kHz |
Outputs and Type 1 Non-Isolated Output | Contents Board(s) |
Power - Output 90W | Utilized IC / Part L6563H, L6599A |

