Similar

STEVAL-ISA141V2 | |
|---|---|
DigiKey Part Number | STEVAL-ISA141V2-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA141V2 |
Description | EVAL BOARD FOR STBB3JCC |
Customer Reference | |
Detailed Description | STBB3JCC - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A, 800mA |
Manufacturer STMicroelectronics | Voltage - Input 1.8V ~ 5.5V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Obsolete | Frequency - Switching 2MHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part STBB3JCC |
Voltage - Output 1.2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STEVAL-ISA141V1 | STMicroelectronics | 0 | STEVAL-ISA141V1-ND | 42,22000 € | Similar |

