
STEVAL-ISA095V1 | |
|---|---|
DigiKey Part Number | 497-12974-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA095V1 |
Description | EVAL BOARD FOR ST1S14 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ST1S14 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.22V | |
Current - Output | 3A | |
Voltage - Input | 5.5V ~ 48V | |
Regulator Topology | Buck | |
Frequency - Switching | 850kHz | |
Contents | Board(s) | |
Utilized IC / Part | ST1S14 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,06000 € | 43,06 € |
| Unit Price without VAT: | 43,06000 € |
|---|---|
| Unit Price with VAT: | 51,24140 € |

