Similar

STEVAL-ISA093V1 | |
|---|---|
DigiKey Part Number | 497-12112-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA093V1 |
Description | EVAL BOARD FOR L7981 |
Customer Reference | |
Detailed Description | L7981 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 3A | |
Voltage - Input | 4.5V ~ 28V | |
Regulator Topology | Buck | |
Frequency - Switching | 250kHz | |
Contents | Board(s) | |
Utilized IC / Part | L7981 | |
Note | - |






