
STEVAL-ISA088V1 | |
|---|---|
DigiKey Part Number | 497-12914-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA088V1 |
Description | EVAL BOARD FOR L5970D |
Customer Reference | |
Detailed Description | L5970D - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Category | Current - Output 1A |
Manufacturer STMicroelectronics | Voltage - Input 4.4V ~ 25V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 250kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part L5970D |
Voltage - Output 3.3V | Base Product Number |



