
STEVAL-ISA082V1 | |
|---|---|
DigiKey Part Number | 497-12107-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA082V1 |
Description | EVAL BOARD FOR ST1S40IPHR |
Customer Reference | |
Detailed Description | ST1S40IPHR - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4A |
Manufacturer STMicroelectronics | Voltage - Input 4V ~ 18V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 800kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ST1S40IPHR |
Voltage - Output 3.3V |




