
STEVAL-ISA056V1 | |
|---|---|
DigiKey Part Number | 497-8414-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA056V1 |
Description | EVAL BOARD FOR PM6600 |
Customer Reference | |
Detailed Description | PM6600 - 6 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 30mA | |
Outputs and Type | 6 Non-Isolated Outputs | |
Voltage - Output | 36V | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 28V | |
Contents | Board(s) | |
Utilized IC / Part | PM6600 | |
Note | - |

