
STEVAL-ISA054V1 | |
|---|---|
DigiKey Part Number | 497-8849-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA054V1 |
Description | EVAL BOARD FOR L5970 STW9N150 |
Customer Reference | |
Detailed Description | L5970, STW9N150, UC3844B - 2 Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 24V, 3.3V or 5V |
Manufacturer STMicroelectronics | Current - Output 4A, 1A |
Packaging Box | Voltage - Input 180 ~ 265 VAC, 320 ~ 480 VAC |
Part Status Obsolete | Regulator Topology Flyback |
Main Purpose AC/DC, Primary Side | Frequency - Switching 250kHz |
Outputs and Type 2 Isolated Outputs | Contents Board(s) |
Power - Output 100W | Utilized IC / Part L5970, STW9N150, UC3844B |



