
STEVAL-ISA048V2 | |
|---|---|
DigiKey Part Number | 497-6377-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA048V2 |
Description | EVAL BOARD FOR ST8R00W |
Customer Reference | |
Detailed Description | ST8R00W - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 8V | |
Current - Output | 1A | |
Voltage - Input | 4V ~ 6V | |
Regulator Topology | Boost | |
Frequency - Switching | 1.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | ST8R00W | |
Note | - |


