
STEVAL-ISA048V1 | |
|---|---|
DigiKey Part Number | 497-6376-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA048V1 |
Description | EVAL BOARD FOR ST8R00 |
Customer Reference | |
Detailed Description | ST8R00 - DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | 6V ~ 12V | |
Current - Output | 1A | |
Voltage - Input | 4V ~ 6V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ST8R00 | |
Note | - |


