
STEVAL-ISA047V1 | |
|---|---|
DigiKey Part Number | 497-6374-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA047V1 |
Description | EVAL BOARD FOR ST1S03A |
Customer Reference | |
Detailed Description | ST1S03A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V | |
Current - Output | 1.5A | |
Voltage - Input | 3V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.5MHz | |
Contents | Board(s) | |
Utilized IC / Part | ST1S03A | |
Note | - |

