L6565, STP12IE95F4 VIPER™ 1 Isolated Output AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ISA041V1

DigiKey Part Number
497-8410-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISA041V1
Description
EVAL BOARD FOR L6565 STP12IE95F4
Customer Reference
Detailed Description
L6565, STP12IE95F4 VIPER™ 1 Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
19V
Manufacturer
STMicroelectronics
Current - Output
6.6A
Series
Voltage - Input
240V ~ 400V
Packaging
Box
Regulator Topology
Flyback
Part Status
Obsolete
Frequency - Switching
55kHz
Main Purpose
AC/DC, Primary Side
Contents
Board(s)
Outputs and Type
1 Isolated Output
Utilized IC / Part
L6565, STP12IE95F4
Power - Output
125W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.