
STEVAL-ISA039V1 | |
|---|---|
DigiKey Part Number | 497-8266-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA039V1 |
Description | EVAL BOARD FOR L6727 |
Customer Reference | |
Detailed Description | L6727 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A |
Manufacturer STMicroelectronics | Voltage - Input 5V ~ 12V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 300kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part L6727 |
Voltage - Output 1.25V |


