STEVAL-ISA036V1 | |
|---|---|
DigiKey Part Number | 497-6417-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA036V1 |
Description | EVAL BOARD L6565 STC04IE170HP |
Customer Reference | |
Detailed Description | L6565, STC04IE170HP - 1 Isolated Output, 2 Non-Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V, 15V, 15V |
Manufacturer STMicroelectronics | Current - Output 600mA, 66mA, 66mA |
Packaging Bulk | Voltage - Input 200V ~ 1200V |
Part Status Obsolete | Regulator Topology Flyback |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 1 Isolated Output, 2 Non-Isolated Outputs | Utilized IC / Part L6565, STC04IE170HP |
Power - Output 5W |