Image for STEVAL-ISA019V1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ISA019V1

DigiKey Part Number
497-5681-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISA019V1
Description
EVAL BOARD FOR L6565
Customer Reference
Detailed Description
L6565 - 1 Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Main Purpose
AC/DC, Primary Side
Outputs and Type
1 Isolated Output
Power - Output
80W
Voltage - Output
24V
Current - Output
3.3A
Voltage - Input
180 ~ 600 VAC
Regulator Topology
Flyback
Frequency - Switching
50kHz
Contents
Board(s)
Utilized IC / Part
L6565
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable