VIPer12A VIPER™ 1 Isolated Output AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ISA014V1

DigiKey Part Number
497-5084-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISA014V1
Description
EVAL BOARD FOR VIPER12A
Customer Reference
Detailed Description
VIPer12A VIPER™ 1 Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
6V
Manufacturer
STMicroelectronics
Current - Output
600mA
Series
Voltage - Input
85 ~ 264 VAC
Packaging
Box
Regulator Topology
Flyback
Part Status
Obsolete
Frequency - Switching
60kHz
Main Purpose
AC/DC, Primary Side
Contents
Board(s)
Outputs and Type
1 Isolated Output
Utilized IC / Part
VIPer12A
Power - Output
3.6W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.