
STEVAL-ISA006V1 | |
|---|---|
DigiKey Part Number | 497-5082-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA006V1 |
Description | EVAL BOARD FOR VIPER12A |
Customer Reference | |
Detailed Description | VIPer12A VIPER™ 2 Non-Isolated Outputs AC/DC, Non-Isolated Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V, 15V |
Manufacturer STMicroelectronics | Current - Output 500mA, 200mA |
Series | Voltage - Input 90 ~ 264 VAC |
Packaging Box | Regulator Topology Flyback |
Part Status Obsolete | Frequency - Switching 60kHz |
Main Purpose AC/DC, Non-Isolated | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part VIPer12A |
Power - Output 5.5W |



