
STEVAL-ISA004V1 | |
|---|---|
DigiKey Part Number | 497-5864-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA004V1 |
Description | EVAL BOARD FOR VIPER22A |
Customer Reference | |
Detailed Description | VIPer22A VIPER™ 2 Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V, 12V |
Manufacturer STMicroelectronics | Current - Output 1A, 420mA |
Series | Voltage - Input 90 ~ 264 VAC |
Packaging Box | Regulator Topology Flyback |
Part Status Obsolete | Frequency - Switching 60kHz |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 2 Isolated Outputs | Utilized IC / Part VIPer22A |
Power - Output 10W |



