VIPer12A VIPER™ 2 Isolated Outputs AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ISA001V1

DigiKey Part Number
497-4931-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISA001V1
Description
EVAL BOARD FOR VIPER12A
Customer Reference
Detailed Description
VIPer12A VIPER™ 2 Isolated Outputs AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Bulk
Part Status
Obsolete
Main Purpose
AC/DC, Primary Side
Outputs and Type
2 Isolated Outputs
Power - Output
6W
Voltage - Output
5V, 12V
Current - Output
600mA, 250mA
Voltage - Input
85 ~ 264 VAC
Regulator Topology
-
Frequency - Switching
60kHz
Contents
Board(s)
Utilized IC / Part
VIPer12A
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable