
STEVAL-IPR002V1 | |
|---|---|
DigiKey Part Number | 497-12064-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IPR002V1 |
Description | BOARD EVAL RFID READER |
Customer Reference | |
Detailed Description | M24LR-64-R - RFID (Reader) 13.56MHz Evaluation Board |
Category | Frequency 13.56MHz |
Manufacturer STMicroelectronics | Contents Board(s) |
Packaging Bulk | Utilized IC / Part M24LR-64-R |
Part Status Obsolete | RF Frequency 13.56MHz |
Type RFID Reader | Function RFID (Reader) |

