
STEVAL-IPMNM3Q | |
|---|---|
DigiKey Part Number | 497-STEVAL-IPMNM3Q-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IPMNM3Q |
Description | EVAL BOARD FOR STIPQ3M60T-H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STIPQ3M60T-H SLLIMM™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | STIPQ3M60T-H | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,29000 € | 62,29 € |
| Unit Price without VAT: | 62,29000 € |
|---|---|
| Unit Price with VAT: | 74,12510 € |


