
STEVAL-IPMM10B | |
|---|---|
DigiKey Part Number | 497-STEVAL-IPMM10B-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IPMM10B |
Description | EVAL BOARD FOR STIB1060DM2T-L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STIB1060DM2T-L SLLIMM™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | STIB1060DM2T-L | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,67000 € | 68,67 € |
| Unit Price without VAT: | 68,67000 € |
|---|---|
| Unit Price with VAT: | 81,71730 € |

