
STEVAL-IPFC12V1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-IPFC12V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IPFC12V1 |
Description | EVAL BOARD FOR STNRGPF12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STNRGPF12 - Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | - | |
Utilized IC / Part | STNRGPF12 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,23000 € | 435,23 € |
| Unit Price without VAT: | 435,23000 € |
|---|---|
| Unit Price with VAT: | 517,92370 € |

