
STEVAL-IPE012V1 | |
|---|---|
DigiKey Part Number | 497-11462-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IPE012V1 |
Description | EVAL BRD FOR STPM10BTR STM8L152 |
Customer Reference | |
Detailed Description | STPM10BTR, STM8L152 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 8-Bit |
Manufacturer STMicroelectronics | Utilized IC / Part STPM10BTR, STM8L152 |
Packaging Bulk | Primary Attributes Single Phase with 1 Current Transformer and Shunt |
Part Status Obsolete | Secondary Attributes Tamper Detection |
Type Power Management | Contents Board(s) |
Function Energy/Power Meter |

