
STEVAL-IPE009V1 | |
|---|---|
DigiKey Part Number | 497-8434-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IPE009V1 |
Description | EVAL BD FOR STPM14 ST72F321BR9T6 |
Customer Reference | |
Detailed Description | STPM14, ST72F321BR9T6 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Energy/Power Meter |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 8-Bit |
Packaging Bulk | Utilized IC / Part STPM14, ST72F321BR9T6 |
Part Status Obsolete | Secondary Attributes Tamper Detection |
Type Power Management | Contents Board(s), Cable(s) |

