
STEVAL-IPE003V1 | |
|---|---|
DigiKey Part Number | 497-5077-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IPE003V1 |
Description | EVAL BOARD FOR STPM01 |
Customer Reference | |
Detailed Description | STPM01 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer STMicroelectronics | Utilized IC / Part STPM01 |
Packaging Bulk | Primary Attributes Single Phase with 1 Current Transformer and Shunt |
Part Status Obsolete | Secondary Attributes Tamper Detection |
Type Power Management | Contents Board(s) |
Function Energy/Power Meter |


