
STEVAL-IPE002V1 | |
|---|---|
DigiKey Part Number | 497-5076-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IPE002V1 |
Description | EVAL BOARD FOR STPM01 |
Customer Reference | |
Detailed Description | STPM01 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | No | |
Utilized IC / Part | STPM01 | |
Primary Attributes | Single Phase with 2 Current Transformers | |
Secondary Attributes | Tamper Detection | |
Contents | Board(s) | |
Note | - |


