
STEVAL-IPC001V1 | |
|---|---|
DigiKey Part Number | 497-8433-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IPC001V1 |
Description | EVAL BOARD FOR STR710FZ2T6 |
Customer Reference | |
Detailed Description | STR710FZ2T6 - Electronic Fiscal Cash Register (EFCR) Reference Design Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Reference Design | |
Function | Electronic Fiscal Cash Register (EFCR) | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | STR710FZ2T6 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

