
STEVAL-IPB001V1 | |
|---|---|
DigiKey Part Number | 497-5863-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IPB001V1 |
Description | EVAL BOARD FOR UC3845B |
Customer Reference | |
Detailed Description | UC3845B - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 24V |
Manufacturer STMicroelectronics | Current - Output 83mA |
Packaging Box | Voltage - Input 110 ~ 760 VAC |
Part Status Obsolete | Regulator Topology Flyback |
Main Purpose AC/DC, Primary Side | Frequency - Switching 50kHz |
Outputs and Type 1 Isolated Output | Contents Board(s) |
Power - Output 2W | Utilized IC / Part UC3845B |



