
STEVAL-IME014V1B | |
|---|---|
DigiKey Part Number | 497-18043-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IME014V1B |
Description | EVAL BOARD FOR STHV1600 |
Customer Reference | |
Detailed Description | STHV1600 - Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part STHV1600 |
Manufacturer STMicroelectronics | Primary Attributes 16-Channel |
Packaging Bulk | Secondary Attributes Graphical User Interface (GUI) |
Part Status Discontinued at DigiKey | Contents Board(s) |
Type Power Management | Base Product Number |
Embedded Yes, MCU, 32-Bit |

