
STEVAL-IME011V1 | |
|---|---|
DigiKey Part Number | 497-15969-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IME011V1 |
Description | EVAL BOARD FOR STHV748 |
Customer Reference | |
Detailed Description | STHV748 - Pulse Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Timing | |
Function | Pulse Generator | |
Embedded | Yes, Other | |
Utilized IC / Part | STHV748 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |


