LED5000 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ILL064V1

DigiKey Part Number
497-15184-ND
Manufacturer
Manufacturer Product Number
STEVAL-ILL064V1
Description
EVAL BOARD FOR LED5000
Customer Reference
Detailed Description
LED5000 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
3A
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
Dimmable
Voltage - Input
5.5V ~ 48V
Contents
Board(s)
Utilized IC / Part
LED5000
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
136,59000 €36,59 €
Manufacturers Standard Package
Unit Price without VAT:36,59000 €
Unit Price with VAT:43,54210 €