
STEVAL-ILL053V2 | |
|---|---|
DigiKey Part Number | 497-18363-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL053V2 |
Description | EVAL BOARD FOR L6562AT L6599AT |
Customer Reference | |
Detailed Description | L6562AT, L6599AT - 1 Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 2.7A | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 48V | |
Features | - | |
Voltage - Input | 85 ~ 305 VAC | |
Contents | Board(s) | |
Utilized IC / Part | L6562AT, L6599AT | |
Note | - | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,98000 € | 114,98 € |
| Unit Price without VAT: | 114,98000 € |
|---|---|
| Unit Price with VAT: | 136,82620 € |

