
STEVAL-ILL049V1 | |
|---|---|
DigiKey Part Number | STEVAL-ILL049V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL049V1 |
Description | EVAL BOARD FOR LED6001 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED6001 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 350mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 40V | |
Features | - | |
Voltage - Input | 6V ~ 24V | |
Contents | Board(s) | |
Utilized IC / Part | LED6001 | |
Note | - | |
Base Product Number |
| Box: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,27000 € | 46,27 € |
| Unit Price without VAT: | 46,27000 € |
|---|---|
| Unit Price with VAT: | 55,06130 € |

